553-50183 | ||
---|---|---|
DigiKey Part Number | 1436-2442-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50183 | |
Description | LABEL HEAT SHRINKABLE BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Black Heat Shrinkable Label 0.63" x 0.31" (16.0mm x 7.9mm); Cable O.D. 0.187" (4.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.63" x 0.31" (16.0mm x 7.9mm); Cable O.D. 0.187" (4.7mm) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,691.96000 | ¥1,691.96 |
5 | ¥1,631.55800 | ¥8,157.79 |
10 | ¥1,607.39200 | ¥16,073.92 |
25 | ¥1,571.13160 | ¥39,278.29 |
50 | ¥1,534.87320 | ¥76,743.66 |