553-50065 | ||
---|---|---|
DigiKey Part Number | 553-50065-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50065 | |
Description | LABEL HEAT SHRINKABLE WHT 1000BX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.48" x 0.42" (12.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.48" x 0.42" (12.1mm x 10.7mm); Cable O.D. 0.25" (6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,834.25000 | ¥1,834.25 |
10 | ¥1,699.71200 | ¥16,997.12 |
25 | ¥1,638.57200 | ¥40,964.30 |
50 | ¥1,626.34200 | ¥81,317.10 |