553-50040 | ||
---|---|---|
DigiKey Part Number | 553-50040-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-50040 | |
Description | LABEL HEAT SHRINKABLE WHT 500/BX | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.95" x 1.69" (24.1mm x 42.9mm); Cable O.D. 1.00" (25.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 1.69" (24.1mm x 42.9mm); Cable O.D. 1.00" (25.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,301.98000 | ¥5,301.98 |
10 | ¥4,913.14400 | ¥49,131.44 |