Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

309-65152 | |
|---|---|
DigiKey Part Number | 309-65152-ND |
Manufacturer | |
Manufacturer Product Number | 309-65152 |
Description | HEATSHRINK 3/8"X50' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Blue 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 3/8" BU 200' | 3M | 0 | FP038B-50-ND | ¥0.00000 | Similar |
| FP-301 3/8" BU 200' | 3M | 0 | FP038B-R75-ND | ¥0.59960 | Similar |
| FP-301 3/8" BU 200' | 3M | 0 | FP038B-100-ND | ¥0.00000 | Similar |
| FP-301 3/8" BU 200' | 3M | 0 | FP038B-25-ND | ¥0.00000 | Similar |
| FP-301 3/8" BU 200' | 3M | 0 | FP038B-1R0-ND | ¥0.70280 | Similar |








