
309-60304 | |
|---|---|
DigiKey Part Number | 309-60304-ND |
Manufacturer | |
Manufacturer Product Number | 309-60304 |
Description | HEATSHRINK 3/8"X50' YEL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Yellow 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT38-C4 | Panduit Corp | 0 | HSTT38-C4-ND | ¥1,346.29000 | Similar |







