309-60305 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: ¥1,373.22000
Datasheet
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Green 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60305

DigiKey Part Number
309-60305-ND
Manufacturer
Manufacturer Product Number
309-60305
Description
HEATSHRINK 3/8"X50' GRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Green 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
50.0' (15.2m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.374" (9.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT38-C5Panduit Corp1298-13657-ND¥1,373.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥125.94955¥25,189.91
Alternate Color
HEATSHRINK 3/8"X50' BK
In-Stock: 0
Unit Price: ¥202.25000
HEATSHRINK 3/8"X50' WH
In-Stock: 0
Unit Price: ¥157.18650
HEATSHRINK 3/8"X50' YEL
In-Stock: 0
Unit Price: ¥124.47255
HEATSHRINK 3/8"X50' CL
In-Stock: 0
Unit Price: ¥125.94955
HEATSHRINK 3/8"X50' RD
In-Stock: 0
Unit Price: ¥124.47255