184-22040 | ||
---|---|---|
DigiKey Part Number | 1436-184-22040-ND | |
Manufacturer | ||
Manufacturer Product Number | 184-22040 | |
Description | WIRE DUCT SLOTTED ADH 6' BLUE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Adhesive 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.060" (26.92mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥51.07754 | ¥12,258.61 |