184-05560 | ||
---|---|---|
DigiKey Part Number | 1436-2476-ND | |
Manufacturer | ||
Manufacturer Product Number | 184-05560 | |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.000" (127.00mm) | |
Length | 6.00' (1.83m) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.88000 | ¥774.88 |
30 | ¥683.75133 | ¥20,512.54 |
120 | ¥624.49233 | ¥74,939.08 |