181-93000 | ||
---|---|---|
DigiKey Part Number | 1436-2615-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-93000 | |
Description | WIRING DUCT COVER 3" 6FT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 3" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 3.000" (76.20mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.91000 | ¥173.91 |
10 | ¥152.27200 | ¥1,522.72 |
30 | ¥145.69033 | ¥4,370.71 |
60 | ¥140.99100 | ¥8,459.46 |
120 | ¥136.29108 | ¥16,354.93 |
270 | ¥128.77137 | ¥34,768.27 |
510 | ¥125.01175 | ¥63,755.99 |