181-92001 | ||
---|---|---|
DigiKey Part Number | 1436-2613-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-92001 | |
Description | WIRING DUCT COVER 2"X6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 2.000" (50.80mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.52000 | ¥115.52 |
10 | ¥102.42700 | ¥1,024.27 |
25 | ¥98.48640 | ¥2,462.16 |
50 | ¥94.54580 | ¥4,727.29 |
120 | ¥89.29367 | ¥10,715.24 |
360 | ¥81.41514 | ¥29,309.45 |
600 | ¥76.16242 | ¥45,697.45 |
1,080 | ¥69.85932 | ¥75,448.07 |