181-91525 | ||
---|---|---|
DigiKey Part Number | 1436-181-91525-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-91525 | |
Description | TC1.5 WHT PVC DUCT COVER 7 FT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In White 7.000' (2133.6mm, 84.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 2-1/2" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 1.500" (38.10mm) | |
Length | 7.000' (2133.6mm, 84.00") | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥11.90495 | ¥33,333.86 |