181-91004 | ||
---|---|---|
DigiKey Part Number | 181-91004-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-91004 | |
Description | WIRING DUCT COVER 1"X 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In Gray 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 1" Wide PVC Wiring Duct Base | |
Height | 0.290" (7.36mm) | |
Width | 1.000" (25.40mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥72.48500 | ¥1,449.70 |