181-00284 | ||
---|---|---|
DigiKey Part Number | 1436-2461-ND | |
Manufacturer | ||
Manufacturer Product Number | 181-00284 | |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.25000 | ¥369.25 |
30 | ¥309.36100 | ¥9,280.83 |
120 | ¥289.40333 | ¥34,728.40 |