167-00203 | ||
---|---|---|
DigiKey Part Number | 1436-2622-ND | |
Manufacturer | ||
Manufacturer Product Number | 167-00203 | |
Description | HINGED CONVOLUTED LOOM TUBING BR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Fitting For Convoluted Loom Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | Hinged | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.95120 | ¥73.78 |
50 | ¥2.71320 | ¥135.66 |
100 | ¥2.60700 | ¥260.70 |
250 | ¥2.34096 | ¥585.24 |
500 | ¥2.23452 | ¥1,117.26 |
1,100 | ¥1.86208 | ¥2,048.29 |
3,300 | ¥1.70248 | ¥5,618.18 |