156-02714 | ||
---|---|---|
DigiKey Part Number | 1436-156-02714-ND | |
Manufacturer | ||
Manufacturer Product Number | 156-02714 | |
Description | IN-LINE RATCHET CLAMP, 0.24" - 0 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥13.53200 | ¥135.32 |
25 | ¥12.95760 | ¥323.94 |
50 | ¥12.67040 | ¥633.52 |
100 | ¥12.09490 | ¥1,209.49 |
250 | ¥10.94312 | ¥2,735.78 |
500 | ¥10.07916 | ¥5,039.58 |
1,000 | ¥8.63932 | ¥8,639.32 |
2,500 | ¥8.06337 | ¥20,158.43 |