156-00882 | ||
---|---|---|
DigiKey Part Number | 1436-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | 156-00882 | |
Description | CBL TIE LOCKING BLACK 50LBS 8" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.51424 | ¥2,757.12 |
1,000 | ¥4.90154 | ¥4,901.54 |
1,500 | ¥4.59519 | ¥6,892.78 |
2,500 | ¥4.44199 | ¥11,104.97 |
5,000 | ¥4.28883 | ¥21,444.15 |
12,500 | ¥3.98248 | ¥49,781.00 |