156-00862 | |
---|---|
DigiKey Part Number | 1436-1074-ND |
Manufacturer | |
Manufacturer Product Number | 156-00862 |
Description | CBL TIE LOCKING BLK 50LBS 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.21078 | ¥4,605.39 |
1,000 | ¥7.89495 | ¥7,894.95 |
1,500 | ¥7.63173 | ¥11,447.59 |
2,500 | ¥7.36860 | ¥18,421.50 |
5,000 | ¥7.00015 | ¥35,000.75 |