Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00860

DigiKey Part Number
1436-1068-ND
Manufacturer
Manufacturer Product Number
156-00860
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.40276¥4,701.38
1,000¥8.95383¥8,953.83
1,500¥8.70142¥13,052.13
2,500¥8.39349¥20,983.72
3,500¥8.19672¥28,688.52
5,000¥7.99318¥39,965.90
Manufacturers Standard Package