Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00553

DigiKey Part Number
1436-1057-ND
Manufacturer
Manufacturer Product Number
156-00553
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.11294¥3,056.47
1,000¥5.82103¥5,821.03
1,500¥5.65685¥8,485.28
2,500¥5.45661¥13,641.53
3,500¥5.32867¥18,650.34
5,000¥5.19628¥25,981.40
Manufacturers Standard Package