
150-55610 | |
|---|---|
DigiKey Part Number | 1436-2284-ND |
Manufacturer | |
Manufacturer Product Number | 150-55610 |
Description | CBL TIE LOCK BLK 18LB 4.33" 1PC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.361' (110.00mm, 4.33") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.72134 | ¥1,860.67 |
| 1,000 | ¥3.54349 | ¥3,543.49 |
| 1,500 | ¥3.44354 | ¥5,165.31 |
| 2,500 | ¥3.32162 | ¥8,304.05 |
| 3,500 | ¥3.24369 | ¥11,352.91 |
| 5,000 | ¥3.16309 | ¥15,815.45 |


