
156-00872 | |
|---|---|
DigiKey Part Number | 1436-1086-ND |
Manufacturer | |
Manufacturer Product Number | 156-00872 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.92560 | ¥6,962.80 |
| 1,000 | ¥13.26117 | ¥13,261.17 |
| 1,500 | ¥12.88726 | ¥19,330.89 |
| 2,500 | ¥12.43146 | ¥31,078.65 |
| 3,500 | ¥12.14003 | ¥42,490.10 |
| 5,000 | ¥11.83865 | ¥59,193.25 |



