151-14601 | ||
---|---|---|
DigiKey Part Number | 151-14601-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-14601 | |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD | |
Customer Reference | ||
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.827" ~ 0.984" (21.00mm ~ 25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | 0.827" ~ 0.984" (21.00mm ~ 25.00mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.445" (36.70mm) | |
Width | 0.394" (10.00mm) | |
Height | 1.339" (34.00mm) | |
Panel Hole Size | 0.248" (6.30mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Connectable | |
Screw Size | 0.197" (5.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.063" (0.60mm ~ 1.60mm) | |
Base Product Number |