Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03551

DigiKey Part Number
1436-151-03551-ND
Manufacturer
Manufacturer Product Number
151-03551
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
4.930" (125.22mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, C-Type
Height
1.200" (30.48mm)
Type Attributes
Locking
Panel Hole Size
0.330" (8.38mm)
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.68000¥23.68
10¥20.12800¥201.28
25¥18.86120¥471.53
50¥17.95900¥897.95
150¥16.61840¥2,492.76
300¥15.82497¥4,747.49
600¥15.06980¥9,041.88
1,050¥14.48640¥15,210.72
2,550¥13.60786¥34,700.04
Manufacturers Standard Package