126-02300 | ||
---|---|---|
DigiKey Part Number | 1436-2282-ND | |
Manufacturer | ||
Manufacturer Product Number | 126-02300 | |
Description | CBL TIE LOCKING NAT 50LBS 6.7" | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.558' (170.08mm, 6.70") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10311 | ¥1,103.11 |
2,000 | ¥1.04636 | ¥2,092.72 |
3,000 | ¥1.00852 | ¥3,025.56 |
5,000 | ¥0.94550 | ¥4,727.50 |
10,000 | ¥0.88247 | ¥8,824.70 |
25,000 | ¥0.83834 | ¥20,958.50 |
50,000 | ¥0.81943 | ¥40,971.50 |