126-00042 | ||
---|---|---|
DigiKey Part Number | 1436-1442-ND | |
Manufacturer | ||
Manufacturer Product Number | 126-00042 | |
Description | CBL TIE LOCKING BLK 18LBS 4.45" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.5" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.371' (113.00mm, 4.45") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.92062 | ¥3,920.62 |
2,000 | ¥3.67556 | ¥7,351.12 |
3,000 | ¥3.55304 | ¥10,659.12 |
5,000 | ¥3.43053 | ¥17,152.65 |
10,000 | ¥3.25901 | ¥32,590.10 |
25,000 | ¥3.18550 | ¥79,637.50 |