Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-85810

DigiKey Part Number
1436-2253-ND
Manufacturer
Manufacturer Product Number
111-85810
Description
CBL TIE LOCK BLK 50LB 7.87" 2PC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.69956¥2,349.78
1,000¥4.47508¥4,475.08
1,500¥4.34885¥6,523.27
2,500¥4.19488¥10,487.20
3,500¥4.09648¥14,337.68
5,000¥3.99472¥19,973.60
Manufacturers Standard Package