
2018410131 | |
|---|---|
DigiKey Part Number | 2018410131-ND |
Manufacturer | |
Manufacturer Product Number | 2018410131 |
Description | CONN RCPT HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410131 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.87000 | ¥103.87 |
| 10 | ¥88.30700 | ¥883.07 |
| 25 | ¥82.77280 | ¥2,069.32 |
| 50 | ¥78.81960 | ¥3,940.98 |
| 100 | ¥75.05850 | ¥7,505.85 |
| 250 | ¥70.36212 | ¥17,590.53 |
| 768 | ¥65.01068 | ¥49,928.20 |








