111-02586 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 56,500
Unit Price: ¥0.40080
Datasheet

Parametric Equivalent


3M
In Stock: 35,681
Unit Price: ¥0.87000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥0.31810
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 21,000
Unit Price: ¥0.14866
Datasheet
Standard, Locking Natural 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-02586

DigiKey Part Number
1436-111-02586-ND
Manufacturer
Manufacturer Product Number
111-02586
Description
CBL TIE LOCKING NAT 18LB 3.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
0.87" (22.10mm)
Manufacturer
HellermannTyton
Width
0.100" (2.54mm)
Series
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT4NT18-C3M56,5003M115C-ND¥0.40080Parametric Equivalent
CT4NT18-M3M35,6813M115M-ND¥0.87000Parametric Equivalent
S4-18-CPanduit Corp0298-13134-ND¥0.31810Parametric Equivalent
S4-18-MPanduit Corp21,000298-13136-ND¥0.14866Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.61671¥616.71
Manufacturers Standard Package