111-00966 | ||
---|---|---|
DigiKey Part Number | 1436-2237-ND | |
Manufacturer | ||
Manufacturer Product Number | 111-00966 | |
Description | CBL TIE LOCKING BRN 175LBS 1.28' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Brown 4.10" (104.14mm) 0.346" (8.80mm) 175 lbs (79.40 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.10" (104.14mm) | |
Width | 0.346" (8.80mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥13.66160 | ¥341.54 |
50 | ¥13.35720 | ¥667.86 |
125 | ¥12.75024 | ¥1,593.78 |
250 | ¥11.53608 | ¥2,884.02 |
625 | ¥10.62549 | ¥6,640.93 |
1,250 | ¥9.10756 | ¥11,384.45 |
2,500 | ¥8.50038 | ¥21,250.95 |