CN4026M00008T1521017 | |
---|---|
DigiKey Part Number | 4538-CN4026M00008T1521017-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CN4026M00008T1521017 |
Description | 2016 XTAL 26M 8PF 10 20 -40/85 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95525 | ¥2,865.75 |
6,000 | ¥0.89553 | ¥5,373.18 |
9,000 | ¥0.83583 | ¥7,522.47 |
15,000 | ¥0.80598 | ¥12,089.70 |
30,000 | ¥0.79404 | ¥23,821.20 |
75,000 | ¥0.77613 | ¥58,209.75 |