Z80-044D | ||
---|---|---|
DigiKey Part Number | 952-Z80-044D-ND | |
Manufacturer | ||
Manufacturer Product Number | Z80-044D | |
Description | TOOL INSERT TIP FOR Z80-280 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Insertion Tool Tip For Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool Tip | |
For Use With/Related Products | Rectangular Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.09000 | ¥245.09 |
5 | ¥231.52000 | ¥1,157.60 |
10 | ¥217.89400 | ¥2,178.94 |
25 | ¥211.08600 | ¥5,277.15 |