S1621-06 | ||
---|---|---|
DigiKey Part Number | S1621-06-ND | |
Manufacturer | ||
Manufacturer Product Number | S1621-06 | |
Description | SURFACE MOUNT JUMPER LOOSE | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Insulated | |
Gender | Non-Gendered | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.319" (8.10mm) | |
Height | 0.071" (1.80mm) | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 10A |