R6397-02 | |
---|---|
DigiKey Part Number | 952-2177-ND |
Manufacturer | |
Manufacturer Product Number | R6397-02 |
Description | HEX STANDOFF M3X0.5 BRASS 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥6.41000 | ¥32.05 |
10 | ¥5.34700 | ¥53.47 |
25 | ¥5.02520 | ¥125.63 |
50 | ¥4.80940 | ¥240.47 |
100 | ¥4.27560 | ¥427.56 |
300 | ¥4.06167 | ¥1,218.50 |
500 | ¥3.84786 | ¥1,923.93 |
1,000 | ¥3.63408 | ¥3,634.08 |