R40-6710694 | ||
---|---|---|
DigiKey Part Number | R40-6710694-ND | |
Manufacturer | ||
Manufacturer Product Number | R40-6710694 | |
Description | ROUND SPACER M4 NYLON 6MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.236" (6.00mm) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.248" (6.30mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
5 | ¥2.80600 | ¥14.03 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥2.10640 | ¥105.32 |
100 | ¥1.87170 | ¥187.17 |
250 | ¥1.77788 | ¥444.47 |
500 | ¥1.68440 | ¥842.20 |
1,000 | ¥1.59081 | ¥1,590.81 |