R30-6701494 | ||
---|---|---|
DigiKey Part Number | 952-2017-ND | |
Manufacturer | ||
Manufacturer Product Number | R30-6701494 | |
Description | ROUND SPACER M3 NYLON 14MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.551" (14.00mm) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥4.98100 | ¥49.81 |
100 | ¥3.98320 | ¥398.32 |
1,000 | ¥3.38596 | ¥3,385.96 |
5,000 | ¥2.68888 | ¥13,444.40 |