R30-1001302 | |
---|---|
DigiKey Part Number | 952-3082-ND |
Manufacturer | |
Manufacturer Product Number | R30-1001302 |
Description | HEX STANDOFF M3X0.5 BRASS 13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
5 | ¥4.35200 | ¥21.76 |
10 | ¥3.63000 | ¥36.30 |
25 | ¥3.41040 | ¥85.26 |
50 | ¥3.26400 | ¥163.20 |
100 | ¥2.90200 | ¥290.20 |
300 | ¥2.75660 | ¥826.98 |
500 | ¥2.61160 | ¥1,305.80 |
1,000 | ¥2.46650 | ¥2,466.50 |