R20-3001202 | |
---|---|
DigiKey Part Number | R20-3001202-ND |
Manufacturer | |
Manufacturer Product Number | R20-3001202 |
Description | HEX STANDOFF M2X0.4 BRASS 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2x0.4 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,600 | ¥6.76883 | ¥64,980.77 |