



M80-9415005 | |
|---|---|
DigiKey Part Number | 952-2598-ND |
Manufacturer | |
Manufacturer Product Number | M80-9415005 |
Description | CONN RCPT 50POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9415005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥429.96000 | ¥429.96 |
| 10 | ¥365.45900 | ¥3,654.59 |
| 25 | ¥342.58640 | ¥8,564.66 |
| 50 | ¥326.24640 | ¥16,312.32 |
| 100 | ¥310.69050 | ¥31,069.05 |
| 250 | ¥291.26796 | ¥72,816.99 |








