


M80-5615005 | |
|---|---|
DigiKey Part Number | M80-5615005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5615005 |
Description | CONN HEADER 50POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5615005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.71000 | ¥374.71 |
| 10 | ¥318.47800 | ¥3,184.78 |
| 25 | ¥298.54680 | ¥7,463.67 |
| 50 | ¥284.30600 | ¥14,215.30 |
| 100 | ¥270.74890 | ¥27,074.89 |
| 250 | ¥253.82208 | ¥63,455.52 |









