


M80-5605005 | |
|---|---|
DigiKey Part Number | M80-5605005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5605005 |
Description | CONN HEADER 50P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5605005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.24000 | ¥349.24 |
| 10 | ¥296.83500 | ¥2,968.35 |
| 25 | ¥278.25880 | ¥6,956.47 |
| 50 | ¥264.98400 | ¥13,249.20 |
| 100 | ¥252.34900 | ¥25,234.90 |
| 250 | ¥236.57084 | ¥59,142.71 |
















