MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-4115042 | |
|---|---|
DigiKey Part Number | M80-4115042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4115042 |
Description | CONN RCPT 50POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4115042 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tube | Contact Length - Post 0.181" (4.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions | Features Mating Flange, Polarizing Key |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Contact Finish - Mating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4005042 | Harwin Inc. | 51 | 952-2574-ND | ¥223.87000 | MFR Recommended |
| M80-4055005 | Harwin Inc. | 0 | M80-4055005-ND | ¥193.92810 | MFR Recommended |
| M80-4105042 | Harwin Inc. | 192 | 952-2091-ND | ¥212.29000 | MFR Recommended |
| M80-4125042 | Harwin Inc. | 121 | 952-3379-ND | ¥239.17000 | MFR Recommended |
| M80-4T15042FD | Harwin Inc. | 0 | M80-4T15042FD-ND | ¥235.23058 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥164.63580 | ¥16,463.58 |








