M80-9402042 | ||
---|---|---|
DigiKey Part Number | M80-9402042-ND | |
Manufacturer | ||
Manufacturer Product Number | M80-9402042 | |
Description | DATAMATE J-TEK DIL FEMALE SMALL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.52000 | ¥175.52 |
10 | ¥153.68700 | ¥1,536.87 |
25 | ¥147.04920 | ¥3,676.23 |
50 | ¥142.30580 | ¥7,115.29 |
100 | ¥137.56240 | ¥13,756.24 |
250 | ¥129.97268 | ¥32,493.17 |
500 | ¥126.17800 | ¥63,089.00 |