M80-9401205 | ||
---|---|---|
DigiKey Part Number | M80-9401205-ND | |
Manufacturer | ||
Manufacturer Product Number | M80-9401205 | |
Description | CONN RCPT 12POS CRIMP 24-28AWG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.67000 | ¥176.67 |
10 | ¥154.69700 | ¥1,546.97 |
25 | ¥148.01440 | ¥3,700.36 |
50 | ¥143.23840 | ¥7,161.92 |
100 | ¥138.46380 | ¥13,846.38 |
250 | ¥130.82480 | ¥32,706.20 |
500 | ¥127.00500 | ¥63,502.50 |