


M80-5831405 | |
|---|---|
DigiKey Part Number | M80-5831405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5831405 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5831405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.14000 | ¥123.14 |
| 10 | ¥104.66500 | ¥1,046.65 |
| 25 | ¥98.10880 | ¥2,452.72 |
| 50 | ¥93.42620 | ¥4,671.31 |
| 100 | ¥88.96780 | ¥8,896.78 |
| 250 | ¥83.40160 | ¥20,850.40 |
| 500 | ¥79.42522 | ¥39,712.61 |
| 1,000 | ¥75.63904 | ¥75,639.04 |









