


M80-5830805 | |
|---|---|
DigiKey Part Number | M80-5830805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5830805 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5830805 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.83000 | ¥108.83 |
| 10 | ¥92.47500 | ¥924.75 |
| 25 | ¥86.68280 | ¥2,167.07 |
| 50 | ¥82.54440 | ¥4,127.22 |
| 100 | ¥78.60550 | ¥7,860.55 |
| 250 | ¥73.68764 | ¥18,421.91 |
| 500 | ¥70.17406 | ¥35,087.03 |
| 1,000 | ¥66.82893 | ¥66,828.93 |









