


M80-5830405 | |
|---|---|
DigiKey Part Number | M80-5830405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5830405 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5830405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.61000 | ¥105.61 |
| 10 | ¥89.72900 | ¥897.29 |
| 25 | ¥84.10920 | ¥2,102.73 |
| 50 | ¥80.09500 | ¥4,004.75 |
| 100 | ¥76.27250 | ¥7,627.25 |
| 250 | ¥71.49976 | ¥17,874.94 |
| 500 | ¥68.09018 | ¥34,045.09 |
| 1,000 | ¥64.84463 | ¥64,844.63 |










