26 Position Rectangular Header Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Header Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-5652605

DigiKey Part Number
M80-5652605-ND
Manufacturer
Manufacturer Product Number
M80-5652605
Description
CONN HEADER 26P CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Header Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5652605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Header
Features
Jackscrews
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
26
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.73000¥176.73
10¥150.20000¥1,502.00
25¥140.79520¥3,519.88
50¥134.07640¥6,703.82
100¥127.67960¥12,767.96
250¥119.69332¥29,923.33
500¥113.98734¥56,993.67
Manufacturers Standard Package