MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5301622 | |
|---|---|
DigiKey Part Number | M80-5301622-ND |
Manufacturer | |
Manufacturer Product Number | M80-5301622 |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5301622 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5001642 | Harwin Inc. | 607 | M80-5001642-ND | ¥107.76000 | MFR Recommended |
| M80-5301642 | Harwin Inc. | 0 | M80-5301642-ND | ¥81.45136 | MFR Recommended |
| M80-5321842 | Harwin Inc. | 63 | M80-5321842-ND | ¥106.68000 | MFR Recommended |
| M80-5401642 | Harwin Inc. | 546 | M80-5401642-ND | ¥199.89000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥75.73117 | ¥75,731.17 |











