![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-530
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M80-5300642 CONN HEADER R/A 6POS 2MM | CONN HEADER R/A 6POS 2MM | 1,645 | Tube | - | |
M80-5300842 CONN HEADER R/A 8POS 2MM | CONN HEADER R/A 8POS 2MM | 173 | Tube | - | |
M80-5301042 CONN HEADER R/A 10POS 2MM | CONN HEADER R/A 10POS 2MM | 2,031 | Tube | - | |
M80-5301442 CONN HEADER R/A 14POS 2MM | CONN HEADER R/A 14POS 2MM | 184 | Tube | - | |
M80-5302042 CONN HEADER R/A 20POS 2MM | CONN HEADER R/A 20POS 2MM | 201 | Tube | - | |
M80-5302642 CONN HEADER R/A 26POS 2MM | CONN HEADER R/A 26POS 2MM | 410 | Tube | - | |
M80-5303442 CONN HEADER R/A 34POS 2MM | CONN HEADER R/A 34POS 2MM | 774 | Tube | - | |
M80-5304242 CONN HEADER R/A 42POS 2MM | CONN HEADER R/A 42POS 2MM | 811 | Tube | - | |
M80-5301242 CONN HEADER R/A 12POS 2MM | CONN HEADER R/A 12POS 2MM | 1 | Tube | - | |
M80-5305042 CONN HEADER R/A 50POS 2MM | CONN HEADER R/A 50POS 2MM | 32 | Tube | - | |
M80-5301422 CONN HEADER R/A 14POS 2MM | CONN HEADER R/A 14POS 2MM | 78 | Tube | - | |
M80-5300422 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - | |
M80-5300605 CONN HEADER R/A 6POS 2MM | CONN HEADER R/A 6POS 2MM | 0 | Tube | - | |
M80-5301022 CONN HEADER R/A 10POS 2MM | CONN HEADER R/A 10POS 2MM | 0 | Tube | - | |
M80-5301622 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - |