


M80-4611642 | |
|---|---|
DigiKey Part Number | M80-4611642-ND |
Manufacturer | |
Manufacturer Product Number | M80-4611642 |
Description | CONN RCPT 16POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4611642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.86000 | ¥192.86 |
| 10 | ¥163.92000 | ¥1,639.20 |
| 25 | ¥153.65320 | ¥3,841.33 |
| 50 | ¥146.32260 | ¥7,316.13 |
| 100 | ¥139.34200 | ¥13,934.20 |
| 250 | ¥130.62724 | ¥32,656.81 |
| 500 | ¥124.40060 | ¥62,200.30 |




